887-014-540-102

Heilind Number:EDA887-014-540-102
Manufacturer:EDAC
Manufacturer Number:887-014-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-540-102

Detailed Description

Enhance connectivity within high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 14 positions, allowing for seamless board-to-board connections. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures robust performance even in extreme conditions. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the black housing adds a sleek finish. With an amperage rating of 3 A and a pitch of .156 inches, it offers optimal power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your PCB connection needs.