887-014-540-201

Heilind Number:EDA887-014-540-201
Manufacturer:EDAC
Manufacturer Number:887-014-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its double-row configuration, with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration on PCBs. Supporting up to 14 positions, it allows for versatile and efficient connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Elevate your connectivity solutions with this essential component.