887-014-540-802

Heilind Number:EDA887-014-540-802
Manufacturer:EDAC
Manufacturer Number:887-014-540-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-540-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in any environment. With a two-row configuration and copper alloy contact material, it guarantees reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 14 positions offer ample room for your components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your system today with this essential component.