887-014-540-804

Heilind Number:EDA887-014-540-804
Manufacturer:EDAC
Manufacturer Number:887-014-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-540-804

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 14 positions each, it ensures secure and efficient board-to-board connectivity. The high-quality Copper Alloy contact material guarantees reliable transmission, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Suitable for a wide range of applications, this connector's straight mount orientation and operating temperature range of -40 to 105 °C make it a versatile and dependable choice for any project. Upgrade your connectivity solutions with this essential component.