887-014-541-107

Heilind Number:EDA887-014-541-107
Manufacturer:EDAC
Manufacturer Number:887-014-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-107

Detailed Description

Enhance your high-temperature PCB connectivity with our black Card Edge Connector, designed for reliable performance in demanding environments. Featuring a single row layout with 14 positions, this connector boasts a pitch of .156 inches and row spacing of .2 inches, ensuring seamless integration on your board. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers robust functionality in various applications. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Explore seamless board-to-board connections with this essential component.