887-014-541-201

Heilind Number:EDA887-014-541-201
Manufacturer:EDAC
Manufacturer Number:887-014-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable black UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring secure power transmission. With a 3A amperage rating and a straight mount orientation, it's ideal for a variety of applications. Its 2-row design with 14 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Upgrade your connectivity solutions with this essential component.