887-014-541-212

Heilind Number:EDA887-014-541-212
Manufacturer:EDAC
Manufacturer Number:887-014-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 14 positions each, it offers ample connectivity for your applications. The contacts are crafted from copper alloy for optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a must-have for high-performance electronics. Whether you're working on industrial machinery, automotive systems, or consumer electronics, trust this connector for secure and efficient board-to-board connections.