887-014-541-604

Heilind Number:EDA887-014-541-604
Manufacturer:EDAC
Manufacturer Number:887-014-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-604

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a single row configuration and 14 positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. Its .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile solution for various applications. Upgrade your PCB setup with this essential component.