887-014-541-802

Heilind Number:EDA887-014-541-802
Manufacturer:EDAC
Manufacturer Number:887-014-541-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-802

Detailed Description

Elevate your board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 14 positions, it offers ample connectivity for your application. The copper alloy contacts ensure efficient power transfer, with a rating of 3A. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 14 positions, it offers ample connectivity for your application. The copper alloy contacts ensure efficient power transfer, with a rating of 3A. The .156-inch pitch and .2-inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature applications. Trust in its straight mount orientation for a secure and stable connection every time.