887-014-541-804

Heilind Number:EDA887-014-541-804
Manufacturer:EDAC
Manufacturer Number:887-014-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-804

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector in sleek black. Engineered for optimal performance, this connector boasts a 3 A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts spaced at .156 inches, it offers seamless integration for 14 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, ensuring reliable and efficient board-to-board connections. Upgrade your setup with this essential component.