887-014-541-808

Heilind Number:EDA887-014-541-808
Manufacturer:EDAC
Manufacturer Number:887-014-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-808

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it perfect for high-power applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration onto your PCB, while the straight mount orientation allows for easy installation. With 14 positions available, you'll have plenty of room for all your connections. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and performance to keep your devices running smoothly.