887-014-541-812

Heilind Number:EDA887-014-541-812
Manufacturer:EDAC
Manufacturer Number:887-014-541-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-541-812

Detailed Description

Enhance the connectivity of your electronic devices with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in high-temperature environments. With a straight mount orientation and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material and two-row configuration with 14 positions provide efficient power transmission, with an amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality even in challenging conditions. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.