887-014-542-101

Heilind Number:EDA887-014-542-101
Manufacturer:EDAC
Manufacturer Number:887-014-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-542-101

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek and durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your board. The Copper Alloy contacts provide superior conductivity, accommodating up to 14 positions with a 3A amperage rating. Perfect for a wide range of applications, from industrial machinery to consumer electronics, this connector guarantees high-quality, stable connections. Upgrade your setup today with this essential component.