887-014-542-803

Heilind Number:EDA887-014-542-803
Manufacturer:EDAC
Manufacturer Number:887-014-542-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-542-803

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing reliable power transmission at 3 A amperage, it ensures seamless data transfer across 14 positions with a pitch of .156 inches. Perfect for board-to-board connections, its straight mount orientation and row spacing of .2 inches offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-temp performance. Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts providing reliable power transmission at 3 A amperage, it ensures seamless data transfer across 14 positions with a pitch of .156 inches. Perfect for board-to-board connections, its straight mount orientation and row spacing of .2 inches offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring high-temp performance.