887-014-544-207

Heilind Number:EDA887-014-544-207
Manufacturer:EDAC
Manufacturer Number:887-014-544-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-544-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-544-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for unparalleled durability. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, it ensures reliable power transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration into your PCB setup. With 14 positions available, it allows for versatile connectivity options. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for your applications. Upgrade your connectivity solutions with this essential component.