887-014-555-201

Heilind Number:EDA887-014-555-201
Manufacturer:EDAC
Manufacturer Number:887-014-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-555-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With two rows and 14 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation suits various PCB layouts. Operable in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and automotive applications. Upgrade your connections with this essential component in the Board To Board PCB Connectors category.