887-014-555-212

Heilind Number:EDA887-014-555-212
Manufacturer:EDAC
Manufacturer Number:887-014-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-555-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for lasting durability, this black connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance. With a 3A amperage rating and copper alloy contact material, it delivers efficient power transmission. The two-row design, with 14 positions and a pitch of .156 inches, offers ample connectivity options. Perfect for board-to-board PCB connections, it guarantees secure and seamless data transfer. Resilient in extreme temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your setup with this essential component for uninterrupted performance.