887-014-555-803

Heilind Number:EDA887-014-555-803
Manufacturer:EDAC
Manufacturer Number:887-014-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-555-803

Detailed Description

Elevate your high-temperature connectivity solutions with this robust Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, it ensures reliable power transmission. Its dual-row design, with a pitch of .156 in and row spacing of .2 in, offers efficient connectivity across 14 positions. The contact material, Copper Alloy, guarantees durable and low-resistance connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation adds versatility, making it suitable for various PCB connector needs. Upgrade your setup with this essential component.