887-014-555-804

Heilind Number:EDA887-014-555-804
Manufacturer:EDAC
Manufacturer Number:887-014-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-555-804

Detailed Description

Enhance your high-temp PCB connections with our top-of-the-line Card Edge Connector. Designed for reliability in extreme environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 2-row configuration and 14 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .2-inch row spacing guarantee precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for seamless integration into your design. Upgrade your connectivity game with this black-colored powerhouse.