887-014-556-212

Heilind Number:EDA887-014-556-212
Manufacturer:EDAC
Manufacturer Number:887-014-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-556-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This sleek and durable connector, designed for optimal performance, features a black housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row design and copper alloy contact material, it ensures reliable conductivity in any application. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Elevate your PCB connectivity with this essential component.