887-014-556-802

Heilind Number:EDA887-014-556-802
Manufacturer:EDAC
Manufacturer Number:887-014-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-556-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a contact material of Copper Alloy, it ensures reliable conductivity. The two-row design with 14 positions allows for versatile connectivity options. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. The black color and straight mount orientation add to its functionality, making it a must-have component for efficient board-to-board connections.