887-014-556-804

Heilind Number:EDA887-014-556-804
Manufacturer:EDAC
Manufacturer Number:887-014-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-556-804

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector, specially engineered for reliable performance in demanding environments. Designed with a black UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it guarantees stable operation even in extreme conditions. Perfect for various applications in electronics and technology, this connector is a vital component for seamless connectivity and signal transmission. Upgrade your PCB assemblies with this high-quality and dependable connector, essential for maintaining optimal performance.