887-014-556-812

Heilind Number:EDA887-014-556-812
Manufacturer:EDAC
Manufacturer Number:887-014-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-556-812

Detailed Description

Upgrade your high-temperature connectivity with our state-of-the-art Card Edge Connector. Designed for optimal performance in demanding environments, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a robust amperage rating of 3A, it guarantees reliable power transmission for your applications. Boasting two rows and 14 positions, this connector offers ample connectivity options while maintaining efficient signal flow. The copper alloy contact material and .156-inch pitch deliver high conductivity, while the .2-inch row spacing allows for easy installation. Whether you need it for industrial machinery or electronic devices, its straight mount orientation makes integration a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of environments. Trust in our Card Edge Connector for superior performance and longevity in your projects.