887-014-558-102

Heilind Number:EDA887-014-558-102
Manufacturer:EDAC
Manufacturer Number:887-014-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimum performance, this connector features a 1-row configuration with 14 positions, perfect for seamless board-to-board connections. The sturdy housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in high-temperature environments. Engineered for efficiency, the contact material is made of Copper Alloy, delivering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation offers versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity with this essential component.