887-014-558-108

Heilind Number:EDA887-014-558-108
Manufacturer:EDAC
Manufacturer Number:887-014-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-108

Detailed Description

Upgrade your system with our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and a single row layout, this connector offers seamless connectivity for up to 14 positions. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your PCB setup, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality. Trust in this essential component for your connectivity needs.