887-014-558-201

Heilind Number:EDA887-014-558-201
Manufacturer:EDAC
Manufacturer Number:887-014-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-201

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in harsh environments. With a current rating of 3A, it offers secure power transmission for your devices. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row spacing, provide efficient signal transmission across 14 positions. The right-angle mount orientation allows for easy installation on your circuit board. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.