887-014-558-203

Heilind Number:EDA887-014-558-203
Manufacturer:EDAC
Manufacturer Number:887-014-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a pitch of .156 inches and two rows of fourteen positions, it offers seamless board-to-board connectivity in a right-angle mount orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, it's perfect for industrial and automotive applications. Upgrade your setup with this black connector, boasting a 3A amperage rating and convenient row spacing of .2 inches. Trusted by professionals in the field, it's a must-have component for your PCB assembly needs.