887-014-558-207

Heilind Number:EDA887-014-558-207
Manufacturer:EDAC
Manufacturer Number:887-014-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-207

Detailed Description

Enhance the performance of your electronic devices with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal protection against high temperatures. With a current rating of 3A, it offers efficient power transmission. The two rows of copper alloy contacts provide secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Offering 14 positions, this connector is perfect for various PCB applications. Its right-angle mount orientation further enhances flexibility in design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for use in demanding environments. Upgrade your connectivity solutions with this essential component.