887-014-558-212

Heilind Number:EDA887-014-558-212
Manufacturer:EDAC
Manufacturer Number:887-014-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black, designed for reliable performance in demanding environments. With a robust housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures secure power transmission at an amperage of 3 A. Featuring two rows and 14 positions with a pitch of .156 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. The right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliable operation in extreme conditions. Perfect for high-performance applications, this connector is a must-have for any electronics enthusiast or professional.