887-014-558-602

Heilind Number:EDA887-014-558-602
Manufacturer:EDAC
Manufacturer Number:887-014-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-602

Detailed Description

Enhance your high-temperature PCB connections with this robust Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety in extreme conditions. With a single row layout and 14 positions, it offers efficient connectivity for your electronic components. The Copper Alloy contact material guarantees reliable signal transmission, while the right-angle mount orientation enables seamless integration onto your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications in various industries. Upgrade your systems today with this essential component.