887-014-558-608

Heilind Number:EDA887-014-558-608
Manufacturer:EDAC
Manufacturer Number:887-014-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-608

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a sleek black finish and a single row layout with 14 positions. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise and secure connections. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing high temperature resistance and reliability in a variety of environments. The copper alloy contact material guarantees efficient conductivity, while the right angle mount orientation offers flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in electronics and beyond. Upgrade your connectivity with this essential component.