887-014-558-803

Heilind Number:EDA887-014-558-803
Manufacturer:EDAC
Manufacturer Number:887-014-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-803

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and robust Copper Alloy contacts. With a pitch of .156 inches and two rows of 14 positions each, it ensures secure and efficient board-to-board connections. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring high reliability. Trust in the quality and performance of this black-colored connector for your electronic projects. Elevate your connectivity standards with this essential component.