887-014-558-804

Heilind Number:EDA887-014-558-804
Manufacturer:EDAC
Manufacturer Number:887-014-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure power transmission. With two rows and a total of 14 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation and .156-inch pitch make installation easy and efficient. Operating flawlessly between -40 and 105 °C, it's ideal for demanding industrial applications. Trust in this black connector for dependable performance in critical electronic systems.