887-014-558-807

Heilind Number:EDA887-014-558-807
Manufacturer:EDAC
Manufacturer Number:887-014-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish, it offers a sleek and professional look. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for easy installation. Perfect for board-to-board connections, this connector has two rows with a pitch of .156 inches and a spacing of .2 inches. With 14 positions, it provides ample room for your connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your project with this essential component.