887-014-558-808

Heilind Number:EDA887-014-558-808
Manufacturer:EDAC
Manufacturer Number:887-014-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-558-808

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for durability and performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh environments. With a current rating of 3A and contact material of Copper Alloy, it offers secure and efficient power transmission. Its dual-row configuration with 14 positions allows for versatile connectivity, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for board-to-board applications, its right-angle mount orientation saves space and facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding electronic setups. Elevate your connectivity game with this essential component.