887-014-559-101

Heilind Number:EDA887-014-559-101
Manufacturer:EDAC
Manufacturer Number:887-014-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-559-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row layout with 14 copper alloy contact positions, delivering reliable power transmission at an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety, even in high-temperature environments ranging from -40 to 105 °C. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless board-to-board connections. The right-angle mount orientation adds versatility to your assembly process. Upgrade your PCB design with this essential component, a perfect choice for applications requiring secure and efficient card edge connectivity.