887-014-559-201

Heilind Number:EDA887-014-559-201
Manufacturer:EDAC
Manufacturer Number:887-014-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-559-201

Detailed Description

Enhance your high-temperature PCB connections with this premium Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage, making it suitable for demanding applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers maximum durability and safety. With two rows and 14 positions, it provides ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Its right-angle mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any professional PCB assembly. Upgrade your connectivity solutions with this essential component.