887-014-559-804

Heilind Number:EDA887-014-559-804
Manufacturer:EDAC
Manufacturer Number:887-014-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-559-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector boasts a 3 A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. Featuring two rows and 14 positions, it offers ample space for seamless board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee effortless installation. With a right-angle mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications where reliability is paramount. Upgrade your setup today with this essential component.