887-014-560-201

Heilind Number:EDA887-014-560-201
Manufacturer:EDAC
Manufacturer Number:887-014-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our premium Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. Its two rows of Copper Alloy contacts, each with a pitch of .156 inches, provide reliable power transmission at an amperage of 3A. With a total of 14 positions and a row spacing of .2 inches, it offers ample connectivity options for your board-to-board applications. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your PCB setup with this essential component for seamless and efficient electronic connections.