887-014-560-212

Heilind Number:EDA887-014-560-212
Manufacturer:EDAC
Manufacturer Number:887-014-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-560-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector - a reliable solution designed for seamless integration. This sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a current rating of 3 A, it guarantees efficient power transmission. Featuring two rows of 14 positions each, it offers ample connectivity options with a pitch of .156 in. The copper alloy contacts provide secure and low-resistance connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for high-performance applications. Explore our range of PCB connectors for more cutting-edge solutions.