887-014-560-802

Heilind Number:EDA887-014-560-802
Manufacturer:EDAC
Manufacturer Number:887-014-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-560-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Engineered for optimal performance, this connector boasts a current rating of 3 A and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each spaced at a pitch of .156 inches and .2 inches between rows, it offers seamless board-to-board connectivity. Designed for reliability in extreme conditions, it can operate in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component in the realm of PCB connectors.