887-014-560-808

Heilind Number:EDA887-014-560-808
Manufacturer:EDAC
Manufacturer Number:887-014-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-560-808

Detailed Description

Introducing our high temp card edge connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to last. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 14 positions, it ensures secure and efficient connectivity. The straight mount orientation and compact design make it easy to integrate into your PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where reliability is crucial. Upgrade your setup with this essential component for seamless board-to-board connections.