887-014-560-812

Heilind Number:EDA887-014-560-812
Manufacturer:EDAC
Manufacturer Number:887-014-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-014-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-014-560-812

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Crafted for durability and reliability, this essential component features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging environments. With a 3A amperage rating and copper alloy contact material, it guarantees seamless power and data transmission. Its dual-row design, with 14 positions spaced at a .156-inch pitch, offers versatile connectivity options. Engineered for convenience, it boasts a straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your board-to-board connections with this essential connector, a must-have in any tech enthusiast's toolkit.