887-015-520-101

Heilind Number:EDA887-015-520-101
Manufacturer:EDAC
Manufacturer Number:887-015-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-101

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This black connector features a single row of 15 positions, perfect for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and heat resistance. Each contact is made from high-quality Copper Alloy, providing efficient conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation makes installation a breeze. Trust in this connector for seamless and secure connections in your PCB designs.