887-015-520-103

Heilind Number:EDA887-015-520-103
Manufacturer:EDAC
Manufacturer Number:887-015-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for durability, it's designed to withstand the rigors of high-temperature environments with a UL 94V-0 Polyphenylene Sulfide housing. Featuring a single row layout with 15 positions, this connector ensures seamless board-to-board communication. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connection solutions with this reliable and high-performance component.