887-015-520-104

Heilind Number:EDA887-015-520-104
Manufacturer:EDAC
Manufacturer Number:887-015-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable and durable solution for your PCB connectivity needs. Designed for high-temperature applications, this connector is built to withstand extreme environments with an operating temperature range of -40 to 105 °C. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both performance and safety. The single-row design features 15 positions, with a pitch of .156 inches and row spacing of .2 inches, allowing for efficient and secure board-to-board connections. Crafted with copper alloy contacts, it guarantees excellent conductivity and longevity. Its straight mount orientation offers easy installation, making it ideal for various electronic devices and systems. Trust in our Card Edge Connector for seamless and high-performance PCB connectivity.