887-015-520-107

Heilind Number:EDA887-015-520-107
Manufacturer:EDAC
Manufacturer Number:887-015-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-107

Detailed Description

Enhance your electronic connections with this high temperature card edge connector. Designed for reliability and durability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 15 positions, it offers seamless integration for your PCB boards. The copper alloy contact material ensures efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial environments. Upgrade your connectivity solutions with this essential component.