887-015-520-108

Heilind Number:EDA887-015-520-108
Manufacturer:EDAC
Manufacturer Number:887-015-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-108

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3A and contact material crafted from durable Copper Alloy, it ensures secure and efficient power transmission. Boasting a single row layout with 15 positions and a pitch of .156 inches, it offers seamless integration onto your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications, this connector is a crucial component for ensuring connectivity and functionality in your electronic devices.