887-015-520-602

Heilind Number:EDA887-015-520-602
Manufacturer:EDAC
Manufacturer Number:887-015-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-602

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its Copper Alloy contact material guarantees efficient power transmission, while the 1-row design with a pitch of .156 inches allows for easy integration. Featuring 15 positions, it offers ample connectivity options, with a straight mount orientation for seamless installation. Operating perfectly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any electronic setup. Trust in its quality and performance to streamline your board-to-board connections with ease.