887-015-520-603

Heilind Number:EDA887-015-520-603
Manufacturer:EDAC
Manufacturer Number:887-015-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-015-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:15
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-015-520-603

Detailed Description

Enhance your high-temperature PCB connections with this Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme conditions. With a single row layout and 15 positions, it offers seamless integration for your circuitry. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where durability is paramount. Upgrade your connectivity with this essential component.